ECC31DRSH

Heilind Number:SULECC31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSH

Detailed Description

Introducing the ECC31DRSH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity with a contact plating of gold. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees safe and efficient power transmission. The connector's two rows of 62 positions, along with a pitch of 2.54mm, offer versatile connectivity options. Its straight orientation and clearance hole mount type make installation a breeze. Operating seamlessly in a wide temperature range from -65 to 125 °C, the ECC31DRSH is ideal for use in various environments. Matte Tin termination plating enhances durability while maintaining signal integrity. Trust in this connector for superior performance in your electronic projects.