ECC31DRSI-S288

Heilind Number:SULECC31DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSI-S288

Detailed Description

The ECC31DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3 A and a voltage capability of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows of 62 positions, it offers ample connectivity options. The threaded mount type and card extender termination method provide secure and stable attachment. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet efficient. The matte tin termination plating ensures compatibility with various PCBs. Overall, the ECC31DRSI-S288 is a top-of-the-line connectivity solution for mission-critical systems.