ECC31DRSI

Heilind Number:SULECC31DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSI

Detailed Description

Introducing SKU ECC31DRSI, a high-performance Board To Board PCB Connector designed for reliability in demanding environments. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections. Its termination method through-hole, contact material in phosphor bronze with gold plating, and loop bellow contact type guarantee optimal conductivity. With an amperage rating of 3A and voltage capability of 700 VAC, it's suitable for various power and signal applications. Operating efficiently in a wide temperature range from -65 to 125°C, it offers dependable performance even in extreme conditions. With 62 positions and a pitch of 2.54mm, this connector provides ample connectivity options. The matte tin termination plating enhances durability, making it ideal for long-term use. The ECC31DRSI is a standout choice for professionals seeking top-quality connectors for their PCB projects.