ECC31DRSN-S288

Heilind Number:SULECC31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSN-S288

Detailed Description

Introducing the ECC31DRSNS288, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. With a compact form factor and two rows featuring a total of 62 positions, this female connector offers ample space for secure cable connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable performance even in harsh operating environments ranging from -65 to 125 °C. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type guarantees a stable connection. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is ideal for a wide range of applications. Its straddle orientation and card extender termination method make installation a breeze, while the matte tin termination plating enhances durability. The ECC31DRSNS288 is the perfect solution for demanding PCB connection needs.