ECC31DRSN

Heilind Number:SULECC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSN

Detailed Description

Featuring PBT & Phosphor Bronze construction, the ECC31DRSN is a reliable board-to-board PCB connector designed for high-performance applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures efficient power transmission. Its 2 rows of 62 female contacts, made of gold-plated phosphor bronze, guarantee secure and low-resistance connections. The thru-hole termination method and loop bellow contact type offer easy and durable assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, this straight-orientation connector with no mounting option is compact yet robust. The matte tin termination plating enhances its longevity. Ideal for applications demanding reliability and performance, the ECC31DRSN is a standout choice in the realm of PCB connectors.