ECC31DRSS-S288

Heilind Number:SULECC31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSS-S288

Detailed Description

The ECC31DRSSS288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A current rating and 700VAC voltage capacity, it guarantees efficient power delivery. Its unique Loop Bellow contact type and side hole mount design offer secure connectivity, while the straddle orientation and 62 positions provide versatility in circuitry layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial settings. With Matte Tin termination plating and a compact size of 15.49mm in height and 9.4mm in width, the ECC31DRSSS288 is ideal for space-constrained applications. Trust in this connector for high-reliability connections in your PCB designs.