ECC31DRSS

Heilind Number:SULECC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRSS

Detailed Description

Introducing the ECC31DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it ensures durability and longevity even in harsh environments. The termination method of Thru Hole with Side Hole mount type offers easy and stable installation. With a contact plating of Gold and termination plating of Matte Tin, it guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and electronic devices. Its Loop Bellow contact type and straight orientation further enhance its performance. Compact in size with a connector height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained applications. Whether it's for telecommunications, aerospace, or automotive industries, the ECC31DRSS is the perfect solution for your connectivity needs.