ECC31DRST-S288

Heilind Number:SULECC31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRST-S288

Detailed Description

The ECC31DRST-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it guarantees durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. This female connector has two rows and a threaded mount type, offering secure installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and 62 positions cater to diverse connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and loop bellow contact type further enhance its versatility. With a compact design measuring .61 inches in height and 9.4mm in width, it optimizes space utilization on PCBs. The termination plating of matte tin ensures long-term performance. Overall, the ECC31DRST-S288 is a top-tier solution in the realm of board-to-board connectors, meeting the highest standards of quality and performance.