ECC31DRST

Heilind Number:SULECC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRST

Detailed Description

The ECC31DRST is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 positions, this connector offers reliable connectivity in industrial settings. Constructed with PBT and phosphor bronze materials, it ensures durability and longevity. The termination method is through-hole, with a threaded mount type for secure installation. Contacts are made of gold-plated phosphor bronze, providing excellent conductivity. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, this connector is suitable for high-power applications. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector offers a compact yet efficient solution for PCB connections. Terminated with matte tin plating, it complies with RoHS standards. The ECC31DRST is a reliable and high-quality connector that meets the needs of various industries.