ECC31DRTH

Heilind Number:SULECC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRTH

Detailed Description

Introducing the ECC31DRTH, a high-performance female board-to-board PCB connector designed for critical applications. With PBT and Phosphor Bronze construction, this connector ensures reliable conductivity, even in harsh environments. Featuring a 2-row configuration with 62 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining space efficiency. The contact material is Phosphor Bronze with Gold plating, guaranteeing optimal signal transmission. Its full bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for diverse power and signal transfer needs. With a clearance hole mount type and thru-hole termination method, installation is convenient and secure. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C ensure durability and stability in demanding conditions. Compact yet robust, the ECC31DRTH is the perfect choice for mission-critical electronic systems.