ECC31DRTI-S13

Heilind Number:SULECC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRTI-S13

Detailed Description

ECC31DRTI-S13 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in various applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-power transmission. Its two rows of contacts, terminated via Card Extender method, offer seamless connectivity. The Phosphor Bronze contacts with Gold plating ensure excellent conductivity. The Full Bellow contact type and Straddle orientation provide secure mating. With 62 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB applications. The Matte Tin termination plating adds to its durability, making it a reliable choice for Board To Board and Card Edge connections. Non-hi-rel certified.