| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DRTI |
ECC31DRTI
| Heilind Number: | SULECC31DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DRTI, a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a straight orientation and threaded mounting type, it offers easy installation on PCBs. The 62 positions and 2.54mm pitch make it suitable for complex connectivity requirements. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The full bellow contact type and matte tin termination further enhance its durability. Trust the ECC31DRTI for seamless and robust interconnect solutions in aerospace, defense, and other high-reliability industries.

