| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DRTN |
ECC31DRTN
| Heilind Number: | SULECC31DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The two-row design with 62 positions and a straight orientation offers versatile connectivity options. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With a termination method of thru hole and termination plating of matte tin, it ensures secure and durable solder connections. Ideal for industrial and commercial use, the ECC31DRTN is a trusted solution for high-reliability applications.

