ECC31DRTS-S13

Heilind Number:SULECC31DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRTS-S13

Detailed Description

Introducing the ECC31DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating 62 positions for comprehensive connectivity. Its side hole mount type and card extender termination method ensure secure and efficient installation. Constructed with PBT and phosphor bronze, it offers excellent durability and reliable performance. The gold-plated phosphor bronze contacts guarantee optimal conductivity, rated for up to 3A and 700VAC. With a full bellow contact type and straddle orientation, it ensures stable connections even in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves valuable space on PCBs. The matte tin termination plating enhances solderability and RoHS compliance. Trust the ECC31DRTSS13 for seamless and dependable board-level interconnect solutions.