ECC31DRXH

Heilind Number:SULECC31DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRXH

Detailed Description

This ECC31DRXH female board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and 62 positions across two rows, it offers high-density interconnection capabilities. The full bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination guarantee superior signal transmission and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its clearance hole mount and thru-hole termination method facilitate easy installation on PCBs. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Ideal for demanding environments, this connector is a reliable choice for your connectivity needs.