ECC31DRXI

Heilind Number:SULECC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRXI

Detailed Description

SKU ECC31DRXI offers reliable connectivity with its PBT and Phosphor Bronze construction, ensuring durability and efficient performance. Featuring a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for high-power applications. With two rows of contacts and a threaded mount type, it provides secure and stable connections on PCBs. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. This connector, with a pitch of 2.54mm, is suitable for various electronic setups. Its straight orientation, 62 positions, and full bellow contact type make it versatile for different configurations. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves space on PCBs. The matte tin termination plating ensures long-term reliability. This ECC31DRXI connector belongs to the high-quality Board to Board PCB Connectors and Card Edge Connectors category, meeting the needs of professional and DIY electronics projects.