ECC31DRXN

Heilind Number:SULECC31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DRXN

Detailed Description

Introducing the ECC31DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. Featuring a 2.54mm pitch and 62 positions across 2 rows, it offers ample versatility for various circuit setups. The female connector with gold-plated contacts guarantees optimal signal transmission, while the full bellow contact type and straight orientation enhance stability during operation. With a 3A current rating and 700VAC voltage, it meets stringent power requirements. Thru-hole termination and matte tin plating make for easy and secure assembly onto PCBs. With an operating temperature range of -65 to 125°C, this connector is ideal for industrial, aerospace, and automotive applications where durability and performance are paramount. Elevate your electronic connections with the ECC31DRXN.