ECC31DRYH

Heilind Number:SULECC31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRYH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRYH

Detailed Description

The PBT & Phosphor Bronze ECC31DRYH connector, featuring a female gender with two rows, is designed for high-performance connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this connector ensures reliable power transmission. Its through-hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The 62 positions, along with a pitch of 2.54mm, provide ample connectivity options. With a clearance hole mount type and straight orientation, installation is efficient. The connector, with a compact height of 10.95mm and width of 8.38mm, is ideal for space-constrained PCB layouts. Its matte tin termination plating ensures solderability. Overall, the ECC31DRYH is a reliable solution for board-to-board and card edge connections in electronic systems.