ECC31DRYI-S13

Heilind Number:SULECC31DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRYI-S13

Detailed Description

Introducing the ECC31DRYIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it ensures secure and reliable connections. Featuring a threaded mount type and card extender termination method, installation is efficient and hassle-free. Constructed with PBT and phosphor bronze, it offers durability and longevity in operation. The gold contact plating and full bellow contact type guarantee excellent conductivity and signal integrity. With a pitch of 2.54mm (0.1 in) and 62 positions, it accommodates complex PCB layouts with ease. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its robustness. Perfect for industrial and commercial applications, the ECC31DRYIS13 sets a new standard in connectivity.