| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DRYI |
ECC31DRYI
| Heilind Number: | SULECC31DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DRYI, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector features two rows with a total of 62 positions, ensuring ample connectivity. Crafted from durable PBT and Phosphor Bronze materials with gold-plated contacts, it guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its straight orientation and threaded mount type facilitate easy installation on PCBs. The ECC31DRYI boasts an operating temperature range of -65 to 125°C, making it ideal for harsh environments. Additionally, its matte tin termination plating enhances durability. Trust in the ECC31DRYI for seamless and secure board-to-board connections in your electronic assemblies.

