ECC31DRYN-S13

Heilind Number:SULECC31DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRYN-S13

Detailed Description

Introducing the ECC31DRYNS13, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sturdy construction featuring PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage rating, ensuring reliable power transmission. Its 2-row design with 62 positions offers ample connectivity options, while the gold-plated, full bellow contacts guarantee superior signal integrity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for diverse applications. The termination method, card extender, with matte tin plating, ensures secure and durable connections. Featuring a compact size of 10.95mm in height and 8.38mm in width, the ECC31DRYNS13 is ideal for space-constrained environments. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.