ECC31DRYN

Heilind Number:SULECC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRYN

Detailed Description

Introducing the ECC31DRYN, a high-performance female board-to-board PCB connector designed for seamless electronic connections. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. Operating at an amperage of 3A and a voltage of 700VAC, it offers exceptional power transmission capabilities. The connector, with two rows and 62 positions, boasts a pitch of 2.54mm (.1 in) for precise alignment. Its through-hole termination method and gold-plated contacts guarantee secure and durable soldering. Ideal for industrial applications, the ECC31DRYN is engineered for an extended operating temperature range of -65 to 125°C, making it suitable for use in harsh conditions. With a compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is space-efficient without compromising performance. Trust the ECC31DRYN for high-quality connectivity in your PCB projects.