ECC31DRYS

Heilind Number:SULECC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DRYS

Detailed Description

Introducing the ECC31DRYS, a high-performance board-to-board PCB connector perfect for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. Featuring two rows and 62 positions, it offers ample connectivity options. The gold-plated contacts provide excellent conductivity, while the full bellow design guarantees secure mating. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its side hole mount and through-hole termination make installation easy. With a compact form factor measuring just 10.95mm in height and 8.38mm in width, the ECC31DRYS is ideal for space-constrained designs. Trust in its durability, performance, and quality, making it a valuable component in your electronic systems.