ECC31DSXI

Heilind Number:SULECC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULECC31DSXI

Detailed Description

Designed for high-performance applications, the ECC31DSXI connector boasts superior durability and conductivity. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring 31 gold-plated phosphor bronze contacts in a single row layout with a pitch of 2.54mm, it offers precise connectivity. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and 4.06mm tail length make it easy to integrate into various electronic systems. With matte tin termination plating for added longevity, the ECC31DSXI is a top choice for board-to-board or card edge connections in aerospace, defense, and industrial sectors.