ECC31DSXS

Heilind Number:SULECC31DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:31
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:31
SKU:SULECC31DSXS

Detailed Description

Ideal for high-performance electronic applications, our ECC31DSXS connector boasts exceptional durability and reliability. Crafted with a PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and long-lasting performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a side-hole mount and thru-hole termination method, installation is a breeze. The full bellow contact type guarantees secure connections, while the straight orientation and 31 positions offer versatility in design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Measuring at 10.95mm in height and 8.38mm in width, it fits seamlessly into PCB setups. Trust in the ECC31DSXS for your critical board-to-board connections, knowing it's designed for top performance in demanding conditions.