ECC31DTAD

Heilind Number:SULECC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DTAD

Detailed Description

Introducing the ECC31DTAD, a high-performance board-to-board PCB connector designed for female gender applications. With a compact design featuring two rows and 62 positions, this connector ensures efficient connectivity in electronic systems. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in demanding environments. The contact plating of Gold and termination plating of Matte Tin offer superior conductivity and longevity. Operating at a wide temperature range from -65 to 125 °C, it is suitable for various industrial settings. The right-angle orientation and 2.54 mm pitch provide flexibility in installation. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. Whether for commercial or industrial use, the ECC31DTAD is the ideal choice for seamless board-to-board connections.