| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DTAH |
ECC31DTAH
| Heilind Number: | SULECC31DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DTAH Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Its 62 positions and Loop Bellow contact type guarantee efficient signal transmission. The right-angle orientation and clearance hole mount type offer versatile installation options. Operating in temperatures ranging from -65 to 125°C, this connector is built for durability in harsh environments. With a compact size of .61in height and 9.4mm width, it saves space on the PCB. Trust the ECC31DTAH for secure and high-speed board-to-board connections in aerospace, defense, and industrial systems.

