ECC31DTAI

Heilind Number:SULECC31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTAI

Detailed Description

Introducing the ECC31DTAI, a high-performance Board To Board PCB Connector designed for seamless connectivity in demanding electronic applications. This connector features a robust construction with PBT & Phosphor Bronze materials, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it easy to install and secure on PCBs. Boasting 62 positions across 2 rows, it allows for versatile connections. The gold-plated phosphor bronze contacts maintain excellent conductivity while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact yet sturdy with dimensions of 9.4mm width and 15.49mm height, it fits neatly on circuit boards. Perfect for aerospace, defense, and industrial applications, the ECC31DTAI guarantees superior performance in critical systems.