ECC31DTAN-S189

Heilind Number:SULECC31DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTAN-S189

Detailed Description

Introducing the ECC31DTANS189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a dual-row, right-angle female layout featuring 62 contact positions, this connector ensures efficient signal transmission. Crafted with PBT and Phosphor Bronze materials and boasting gold-plated contacts, it guarantees durability and reliable conductivity. Operating at a wide temperature range from -65 to 125 °C and with a high voltage rating of 700 VAC, it is suitable for diverse applications. The termination method of thru-hole soldering with matte tin plating offers ease of installation and robust connection. Measuring at 15.49 mm in height and 9.4 mm in width, this connector is compact yet sturdy. Ideal for use in industries requiring high-quality interconnect solutions, the ECC31DTANS189 is a top choice for demanding electronic systems.