ECC31DTAN

Heilind Number:SULECC31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTAN

Detailed Description

Introducing the ECC31DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its female gender and right-angle orientation make it versatile for various PCB layouts. Featuring two rows and 62 positions, it provides ample connectivity options. The Thru-Hole termination method ensures secure attachment to the PCB. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while Matte Tin termination plating enhances durability. With a 3A amperage and 700VAC voltage rating, it meets stringent electrical requirements. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Suitable for use in aerospace, defense, and industrial sectors, the ECC31DTAN is a reliable connector for critical electronics.