ECC31DTAS-S189

Heilind Number:SULECC31DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTAS-S189

Detailed Description

ECC31DTAS-S189 offers a high-performance solution for board-to-board and card edge connectivity. This female connector, featuring PBT and phosphor bronze construction, ensures durability and reliable conductivity in demanding environments. With a dual-row design and 62 positions, it allows for efficient data transmission. The contact material of phosphor bronze with gold plating guarantees excellent signal integrity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse applications. The right-angle orientation and side hole mount type make it versatile for PCB assembly. With a pitch of 2.54mm, this connector meets industry standards for compatibility. Its termination method through-hole and termination plating with matte tin further enhance its performance and longevity. The ECC31DTASS189 is a premium choice for high-reliability connectivity needs.