| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DTAT |
ECC31DTAT
| Heilind Number: | SULECC31DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DTAT, a high-performance female connector designed for board-to-board PCB applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in demanding environments. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated contacts guarantee optimal signal conductivity, while the loop bellow contact type and right-angle orientation enhance versatility in installation. With two rows and 62 positions, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC31DTAT is a dependable solution for your connectivity needs.

