ECC31DTBD

Heilind Number:SULECC31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTBD

Detailed Description

Introducing the ECC31DTBD, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. This Female connector, featuring two rows with a total of 62 positions, ensures efficient data transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with precision, it boasts a durable construction with PBT housing and Phosphor Bronze contacts plated with Gold for optimal conductivity. The Right Angle orientation and Thru Hole termination method offer versatility in installation. With a clearance hole mount type and a pitch of 2.54mm, it guarantees secure attachment on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is reliable in varied environments. Its compact design, measuring at .61in height and 9.4mm width, makes it ideal for space-constrained applications. Trust the ECC31DTBD for superior performance in your electronic designs.