ECC31DTBH

Heilind Number:SULECC31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTBH

Detailed Description

The ECC31DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 62 positions, allowing for versatile connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. The through-hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height) and a low-profile tail length of 4.57mm, saves space on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. The ECC31DTBH is part of the high-quality ECC series, offering dependable performance in critical systems.