| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DTBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DTBI |
ECC31DTBI
| Heilind Number: | SULECC31DTBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DTBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged threaded mount, this connector ensures secure and reliable connections in any environment. Featuring two rows and 62 positions, it offers ample connectivity options. The female gender and right-angle orientation make it versatile for various PCB layouts. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh industrial settings. The ECC31DTBI is the perfect choice for high-reliability applications where performance and longevity are paramount.

