ECC31DTBN

Heilind Number:SULECC31DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DTBN

Detailed Description

Introducing the ECC31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with two rows of 62 female contacts, this connector ensures secure and reliable connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the Matte Tin termination plating enhances soldering efficiency. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and loop bellow contact type allow for easy and efficient PCB assembly. Operating in temperatures ranging from -65 to 125°C, the ECC31DTBN is a dependable choice for rugged environments. Trust in this connector for seamless board-to-board connections in your electronic designs.