| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DTBS |
ECC31DTBS
| Heilind Number: | SULECC31DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suited for harsh environments. Its right-angle orientation and side hole mount type offer versatility in installation. The matte tin termination plating enhances durability. Perfect for aerospace, military, and industrial systems, the ECC31DTBS guarantees high-reliability performance.

