ECC31DTKD-S288

Heilind Number:SULECC31DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DTKD-S288

Detailed Description

The ECC31DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and 62 positions, it offers ample connectivity options. The female gender and clearance hole mount type make it versatile for various setups. Gold-plated Phosphor Bronze contacts guarantee excellent signal transmission, while the loop bellow contact type and card extender termination method further enhance its functionality. Rated for 700 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for use in both standard and extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating ensuring durability, the ECC31DTKDS288 is a reliable choice for your connectivity needs.