ECC31DTKD

Heilind Number:SULECC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKD

Detailed Description

The ECC31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 62 positions, along with a pitch of 2.54mm, offer ample connectivity options. The loop bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector meets the requirements of various industries. Its compact design, with a height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and longevity. In summary, the ECC31DTKD is a top choice for engineers seeking high-reliability connectors for their PCB designs.