ECC31DTKH-S288

Heilind Number:SULECC31DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKH-S288

Detailed Description

This ECC31DTKHS288 Board-to-Board PCB Connector offers reliable connectivity for high-current applications. Featuring a female gender with two rows of connectors, it ensures secure attachment with a clearance hole mount type and card extender termination method. Constructed with durable PBT and phosphor bronze materials, this connector can handle up to 3A of current and 700VAC of voltage. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation provide stability. With 62 positions and a tail length of 4.45mm, it accommodates complex circuit configurations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications in industries such as aerospace, telecommunications, and medical electronics. Trust in the ECC31DTKHS288 for high-performance and durable board-to-board connections.