ECC31DTKH

Heilind Number:SULECC31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKH

Detailed Description

ECC31DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of 62 positions each, it offers ample connectivity options. The clearance hole mount type and termination method of through-hole installation guarantee secure and stable attachment to the PCB. Made with durable PBT and phosphor bronze materials, and boasting gold-plated contacts, it ensures excellent conductivity and longevity. The loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Termination plating with matte tin offers corrosion resistance. The ECC31DTKH is a reliable solution for critical electronic connections.