| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DTKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DTKI-S288 |
ECC31DTKI-S288
| Heilind Number: | SULECC31DTKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DTKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DTKIS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic systems. Featuring two rows with a total of 62 positions, this female connector ensures secure and efficient connectivity. The contact materials of phosphor bronze and gold plating guarantee reliable conductivity, while the loop bellow contact type and Card Extender termination method offer durability in high-vibration environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its threaded mount type and straddle orientation provide easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125 °C, the ECC31DTKIS288 is a dependable choice for demanding electronic systems.

