ECC31DTKI

Heilind Number:SULECC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKI

Detailed Description

SKU ECC31DTKI features a female board-to-board connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient signal transfer. Its durable construction, featuring PBT and Phosphor Bronze materials with Gold contact plating, guarantees long-term performance. The threaded mount type and thru-hole termination method provide secure and stable connectivity. With 62 positions spread across two rows, it offers ample versatility for connectivity needs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust, making it ideal for use in PCB assemblies. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC31DTKI connector delivers high reliability and performance.