ECC31DTKN-S288

Heilind Number:SULECC31DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKN-S288

Detailed Description

The ECC31DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 positions, this female connector offers a secure and reliable connection. With a pitch of 2.54mm (.1 in), it allows for precise and efficient PCB integration. The contacts, made of phosphor bronze and plated with gold, ensure excellent conductivity and durability. Operating at voltages up to 700 VAC and currents of 3A, it meets the requirements of high-power systems. The termination method using a card extender and matte tin plating make for easy and reliable installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), allows for space-saving installation. Perfect for applications where reliability and performance are paramount, the ECC31DTKN-S288 is the ideal choice for professional engineers and manufacturers.