ECC31DTKN

Heilind Number:SULECC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKN

Detailed Description

Introducing the ECC31DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to PCBs. Constructed with durable PBT and Phosphor Bronze materials, and gold-plated contacts, it ensures longevity and efficient signal transfer. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various electronic devices. Ideal for applications requiring high reliability and performance, the ECC31DTKN is a top choice in the world of connectors.