ECC31DTKS-S288

Heilind Number:SULECC31DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKS-S288

Detailed Description

Introducing the ECC31DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, side hole mount type, and card extender termination method make it versatile for various circuit board setups. The loop bellow contact type and gold plating guarantee optimal signal transmission, while the 2.54mm pitch and 62 positions offer ample connectivity options. Operating at a voltage of 700 VAC and a wide temperature range from -65 to 125°C, this connector is suitable for both standard and extreme operating conditions. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust the ECC31DTKSS288 for secure and efficient board-to-board connections in your electronic designs.