ECC31DTKS

Heilind Number:SULECC31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTKS

Detailed Description

Introducing SKU ECC31DTKS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures robust connectivity. Featuring two rows of female contacts with a pitch of 2.54mm, it offers precise mating with corresponding headers. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and side hole mount make for secure and efficient installations. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 62 positions and a tail length of 4.83mm, it provides ample connectivity options. The termination method is through-hole with matte tin plating, ensuring solder joint integrity. This connector, part of the ECC31DTKS series, is ideal for use in aerospace, military, and industrial systems where reliability is paramount. Upgrade your PCB connections with this premium component.