ECC31DTMD-S189

Heilind Number:SULECC31DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMD-S189

Detailed Description

The ECC31DTMD-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity and stability in operation. With a 3A amperage rating and a voltage capacity of 700VAC, this connector is suitable for demanding applications. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation facilitate easy and secure connections. With two rows and 62 positions, it offers ample versatility in circuitry layout. The clearance hole mount type and thru-hole termination method make installation straightforward. Operating within a wide temperature range of -65 to 125°C, it is reliable in harsh environmental conditions. The matte tin termination plating adds further durability. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Overall, the ECC31DTMDS189 is a premium connector that meets the highest standards of performance and quality.