ECC31DTMD

Heilind Number:SULECC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMD

Detailed Description

Introducing the ECC31DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suited for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 62 positions offer versatility in circuit board layouts. Gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. Featuring a clearance hole mount and thru-hole termination method, installation is efficient and secure. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust the ECC31DTMD for your critical connectivity needs.