ECC31DTMH-S189

Heilind Number:SULECC31DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DTMH-S189

Detailed Description

Introducing the ECC31DTMHS189, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a total of 62 positions, offering ample room for secure and efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, it ensures longevity and reliability in various applications. The termination method, through-hole, guarantees easy and stable installation on PCBs. With a contact plating of gold and termination plating of matte tin, it provides excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding environments. Its loop bellow contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm and a compact connector height of 15.49mm, it offers space-saving solutions without compromising performance. From industrial machinery to telecommunications equipment, the ECC31DTMHS189 is the ideal choice for seamless board-to-board connections.